


SIT8008BC-12-33E-8.192000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-12-33E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-12-33E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 14,24800 Kč | 142,48 Kč |
25 | 13,48120 Kč | 337,03 Kč |
50 | 12,92300 Kč | 646,15 Kč |
100 | 12,38760 Kč | 1 238,76 Kč |
250 | 11,71396 Kč | 2 928,49 Kč |
500 | 11,22946 Kč | 5 614,73 Kč |
1 000 | 10,76494 Kč | 10 764,94 Kč |
2 500 | 10,18070 Kč | 25 451,75 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |