
SIT8008AI-22-XXE-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-XXE-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-XXE-16.000000 |
Description | MEMS OSC XO 16.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 27,04900 Kč | 270,49 Kč |
| 25 | 25,57160 Kč | 639,29 Kč |
| 50 | 24,51480 Kč | 1 225,74 Kč |
| 100 | 23,50230 Kč | 2 350,23 Kč |
| 250 | 22,22544 Kč | 5 556,36 Kč |
| 500 | 21,30682 Kč | 10 653,41 Kč |
| 1 000 | 20,42629 Kč | 20 426,29 Kč |
| 2 500 | 19,31868 Kč | 48 296,70 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |









