Parametric Equivalent
Parametric Equivalent

SIT5721AI-KW333-T-20.000000F | |
|---|---|
DigiKey Part Number | 1473-SIT5721AI-KW333-T-20.000000FTR-ND - Tape & Reel (TR) 1473-SIT5721AI-KW333-T-20.000000FCT-ND - Cut Tape (CT) 1473-SIT5721AI-KW333-T-20.000000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5721AI-KW333-T-20.000000F |
Description | MEMS OSC OCXO 20MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | ±5.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (9x7) | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.244" (6.19mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,58000 Kč | 2 911,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 378,75840 Kč | 118 937,92 Kč |
| Unit Price without VAT: | 2 911,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,01180 Kč |





