20 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC97FAJC-20.0000

DigiKey Part Number
535-AOC97FAJC-20.0000-ND
Manufacturer
Manufacturer Product Number
AOC97FAJC-20.0000
Description
XTAL OSC OCXO 20MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 95°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (9.7x7.5)
Size / Dimension
0.382" L x 0.295" W (9.70mm x 7.50mm)
Height - Seated (Max)
0.165" (4.19mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 113,10000 Kč1 113,10 Kč
10967,84000 Kč9 678,40 Kč
25915,58000 Kč22 889,50 Kč
50877,97680 Kč43 898,84 Kč
100875,09170 Kč87 509,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 113,10000 Kč
Unit Price with VAT:1 346,85100 Kč