
SIT5711A-KW-0010 | |
|---|---|
DigiKey Part Number | 1473-SIT5711A-KW-0010TR-ND - Tape & Reel (TR) 1473-SIT5711A-KW-0010CT-ND - Cut Tape (CT) 1473-SIT5711A-KW-0010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5711A-KW-0010 |
Description | FROM -40 TO 85C,9070,0.005PPM,10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (9x7) |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.247" (6.28mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,05000 Kč | 1 537,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 255,68040 Kč | 62 784,02 Kč |
| Unit Price without VAT: | 1 537,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,83050 Kč |


