10 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5721A-KW-0003

DigiKey Part Number
1473-SIT5721A-KW-0003TR-ND - Tape & Reel (TR)
1473-SIT5721A-KW-0003CT-ND - Cut Tape (CT)
1473-SIT5721A-KW-0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5721A-KW-0003
Description
FROM -40 TO 85C,9070,0.005PPM,10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (9x7)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.247" (6.28mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 424,50000 Kč1 424,50 Kč
101 413,58500 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
501 154,89000 Kč57 744,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 424,50000 Kč
Unit Price with VAT:1 723,64500 Kč