10 SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5501AE-WT-33N0-10.000000X

DigiKey Part Number
1473-SIT5501AE-WT-33N0-10.000000XTR-ND - Tape & Reel (TR)
1473-SIT5501AE-WT-33N0-10.000000XCT-ND - Cut Tape (CT)
1473-SIT5501AE-WT-33N0-10.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5501AE-WT-33N0-10.000000X
Description
1 MHZ 60 MHZ, ELITE X STRATUM 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 450,35000 Kč1 450,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 184,85228 Kč296 213,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 450,35000 Kč
Unit Price with VAT:1 754,92350 Kč