
SIT3808AIFD2-33EB-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AIFD2-33EB-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AIFD2-33EB-80.000000 |
Description | MEMS OSC VCXO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,27000 Kč | 162,27 Kč |
| 10 | 141,01900 Kč | 1 410,19 Kč |
| 25 | 133,37040 Kč | 3 334,26 Kč |
| 50 | 127,85880 Kč | 6 392,94 Kč |
| 100 | 122,58250 Kč | 12 258,25 Kč |
| 250 | 115,94560 Kč | 28 986,40 Kč |
| 500 | 111,17012 Kč | 55 585,06 Kč |
| 1 000 | 106,59753 Kč | 106 597,53 Kč |
| Unit Price without VAT: | 162,27000 Kč |
|---|---|
| Unit Price with VAT: | 196,34670 Kč |




