Parametric Equivalent
Parametric Equivalent




SIT2024BM-S2-33E-40.000000G | |
|---|---|
DigiKey Part Number | 1473-1596-2-ND - Tape & Reel (TR) 1473-1596-1-ND - Cut Tape (CT) 1473-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S2-33E-40.000000G |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BM-S2-33E-40.000000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 258,24936 Kč | 64 562,34 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |



