
SIT2024BM-S2-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BM-S2-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S2-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 119,66800 Kč | 1 196,68 Kč |
| 25 | 113,16240 Kč | 2 829,06 Kč |
| 50 | 108,48820 Kč | 5 424,41 Kč |
| 100 | 104,00730 Kč | 10 400,73 Kč |
| 250 | 98,37312 Kč | 24 593,28 Kč |
| 500 | 94,31924 Kč | 47 159,62 Kč |
| 1 000 | 90,43608 Kč | 90 436,08 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |

