
SIT2024BA-S2-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33E-25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 212,81500 Kč | 2 128,15 Kč |
| 25 | 201,27000 Kč | 5 031,75 Kč |
| 50 | 192,95900 Kč | 9 647,95 Kč |
| 100 | 185,00290 Kč | 18 500,29 Kč |
| 250 | 174,99564 Kč | 43 748,91 Kč |
| 500 | 167,79838 Kč | 83 899,19 Kč |
| 1 000 | 160,90683 Kč | 160 906,83 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |







