
SIT2020BM-S1-18N-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2020BM-S1-18N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2020BM-S1-18N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 Kč | 104,98 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 86,21960 Kč | 2 155,49 Kč |
| 50 | 82,65760 Kč | 4 132,88 Kč |
| 100 | 79,24150 Kč | 7 924,15 Kč |
| 250 | 74,94636 Kč | 18 736,59 Kč |
| 500 | 71,85558 Kč | 35 927,79 Kč |
| 1 000 | 68,89502 Kč | 68 895,02 Kč |
| 2 500 | 65,17324 Kč | 162 933,10 Kč |
| Unit Price without VAT: | 104,98000 Kč |
|---|---|
| Unit Price with VAT: | 127,02580 Kč |








