SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2001BC-S3-33E-33.300000

DigiKey Part Number
1473-SIT2001BC-S3-33E-33.300000-ND
Manufacturer
Manufacturer Product Number
SIT2001BC-S3-33E-33.300000
Description
MEMS OSC XO 33.3000MHZ H/LV-CMOS
Customer Reference
Detailed Description
33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.3 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11 910
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
1024,05900 Kč240,59 Kč
2522,75480 Kč568,87 Kč
5021,80900 Kč1 090,45 Kč
10020,90920 Kč2 090,92 Kč
25019,77268 Kč4 943,17 Kč
50018,95488 Kč9 477,44 Kč
1 00018,17126 Kč18 171,26 Kč
2 50017,18583 Kč42 964,57 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč