
EM7604V00SP6B+ | |
|---|---|
DigiKey Part Number | 2651-EM7604V00SP6B+TR-ND - Tape & Reel (TR) 2651-EM7604V00SP6B+CT-ND - Cut Tape (CT) 2651-EM7604V00SP6B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM7604V00SP6B+ |
Description | CRYSTAL 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 10 | 19,66400 Kč | 196,64 Kč |
| 25 | 17,81400 Kč | 445,35 Kč |
| 100 | 15,77250 Kč | 1 577,25 Kč |
| 250 | 14,79928 Kč | 3 699,82 Kč |
| 500 | 14,21272 Kč | 7 106,36 Kč |
| 1 000 | 13,73030 Kč | 13 730,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,76895 Kč | 35 306,85 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |






