SIT1630AI-S4-DCC-32.768Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 32,05515 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,20000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 29,79825 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 32,05515 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 37,28292 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1630AI-S4-DCC-32.768Y

DigiKey Part Number
1473-SIT1630AI-S4-DCC-32.768YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1630AI-S4-DCC-32.768Y
Description
MEMS OSC XO 0.032768MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,26730 Kč34 267,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26730 Kč
Unit Price with VAT:41,46343 Kč