
SIT1602BI-23-XXS-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-XXS-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-XXS-30.000000 |
Description | MEMS OSC XO 30.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,93400 Kč | 219,34 Kč |
| 25 | 20,74680 Kč | 518,67 Kč |
| 50 | 19,88380 Kč | 994,19 Kč |
| 100 | 19,06080 Kč | 1 906,08 Kč |
| 250 | 18,02636 Kč | 4 506,59 Kč |
| 500 | 17,28078 Kč | 8 640,39 Kč |
| 1 000 | 16,56635 Kč | 16 566,35 Kč |
| 2 500 | 15,66768 Kč | 39 169,20 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |











