Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20406AFOA/VY+

DigiKey Part Number
505-MAX20406AFOA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20406AFOA/VY+
Description
IC REG BCK PROG/0.8V 6A 17FC2QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20406AFOA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1081,36700 Kč813,67 Kč
2575,00480 Kč1 875,12 Kč
10068,00200 Kč6 800,20 Kč
42063,12098 Kč26 510,81 Kč
84061,38190 Kč51 560,80 Kč
1 26060,51107 Kč76 243,95 Kč
2 52059,23386 Kč149 269,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč