
CA13014_SIRI-DIFF | |
|---|---|
DigiKey Part Number | 711-2194-ND |
Manufacturer | |
Manufacturer Product Number | CA13014_SIRI-DIFF |
Description | LENS CLEAR 132-148DEG W ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 132° ~ 148° Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 13.9mm x 13.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 132° ~ 148° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 17,17658 Kč | 3 366,61 Kč |
| Unit Price without VAT: | 17,17658 Kč |
|---|---|
| Unit Price with VAT: | 20,78366 Kč |





