
SIT1602BI-21-18S-33.330000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-21-18S-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-18S-33.330000 |
Description | MEMS OSC XO 33.3300MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 28,37000 Kč | 283,70 Kč |
25 | 26,82080 Kč | 670,52 Kč |
50 | 25,71260 Kč | 1 285,63 Kč |
100 | 24,64810 Kč | 2 464,81 Kč |
250 | 23,30960 Kč | 5 827,40 Kč |
500 | 22,34600 Kč | 11 173,00 Kč |
1 000 | 21,42261 Kč | 21 422,61 Kč |
2 500 | 20,26109 Kč | 50 652,72 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |