


SIT1602BC-11-18E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-18E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-18E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-18E-48.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 27,68360 Kč | 692,09 Kč |
| 50 | 26,53720 Kč | 1 326,86 Kč |
| 100 | 25,44120 Kč | 2 544,12 Kč |
| 250 | 24,05868 Kč | 6 014,67 Kč |
| 500 | 23,06378 Kč | 11 531,89 Kč |
| 1 000 | 22,11089 Kč | 22 110,89 Kč |
| 2 500 | 20,91208 Kč | 52 280,20 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



