



SIT1533AI-H4-AA2-32.768G | |
|---|---|
DigiKey Part Number | 1473-1030-2-ND - Tape & Reel (TR) 1473-1030-1-ND - Cut Tape (CT) 1473-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-AA2-32.768G |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-AA2-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | +100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 29,04900 Kč | 290,49 Kč |
| 25 | 27,46600 Kč | 686,65 Kč |
| 50 | 26,32940 Kč | 1 316,47 Kč |
| 100 | 25,24110 Kč | 2 524,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,86900 Kč | 5 967,25 Kč |
| 500 | 22,88262 Kč | 11 441,31 Kč |
| 750 | 22,32451 Kč | 16 743,38 Kč |
| 1 250 | 21,64126 Kč | 27 051,57 Kč |
| 1 750 | 21,20264 Kč | 37 104,62 Kč |
| 2 500 | 20,74781 Kč | 51 869,53 Kč |
| 3 000 | 20,51905 Kč | 61 557,15 Kč |
| 6 000 | 19,67298 Kč | 118 037,88 Kč |
| 6 250 | 19,62433 Kč | 122 652,06 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |


