RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO23/1M/SMAM/S/RP/19

DigiKey Part Number
TANGO23/1M/SMAM/S/RP/19-ND
Manufacturer
Manufacturer Product Number
TANGO23/1M/SMAM/S/RP/19
Description
RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz
Antenna Type
Puck
Number of Bands
2
VSWR
1.7
Return Loss
-
Gain
5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.906" (23.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,07000 Kč700,07 Kč
10567,03000 Kč5 670,30 Kč
25533,81120 Kč13 345,28 Kč
100497,29770 Kč49 729,77 Kč
250479,89752 Kč119 974,38 Kč
Manufacturers Standard Package
Unit Price without VAT:700,07000 Kč
Unit Price with VAT:847,08470 Kč