
RDM-W5C9-4515-RP1M-GE-001 | |
|---|---|
DigiKey Part Number | 2151-RDM-W5C9-4515-RP1M-GE-001-ND |
Manufacturer | |
Manufacturer Product Number | RDM-W5C9-4515-RP1M-GE-001 |
Description | RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.15.4, Bluetooth, Wi-Fi Puck RP-SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.5dBi, 5dBi | |
Features | Cable - 1m | |
Termination | RP-SMA Male | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Screw | |
Height (Max) | 0.598" (15.20mm) | |
Applications | 802.15.4, Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 273,54100 Kč | 2 735,41 Kč |
| 50 | 244,78620 Kč | 12 239,31 Kč |
| 100 | 235,88100 Kč | 23 588,10 Kč |
| 250 | 226,47940 Kč | 56 619,85 Kč |
| 500 | 220,81370 Kč | 110 406,85 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |



