


SNYPER-LTE GRAPHYTE(EU) V2 | |
|---|---|
DigiKey Part Number | 1679-SNYPER-LTEGRAPHYTE(EU)V2-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-LTE GRAPHYTE(EU) V2 |
Description | CELL SGNL ANALYZER NETWORK TEST |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-LTE Graphyte (EU) is a high-performance network signal analyzer and cellular signal logger for 4G/LTE, 3G/UMTS, and 2G/GSM networks in Europe. It supports four survey types: full (4G, 3G, 2G), LTE-only, UMTS-only, and GSM-only, enabling comprehensive network coverage analysis. Data from multiple surveys in a fixed location can be saved, downloaded to a PC, and viewed in HTML or CSV formats. The testers's key features include Siretta's liveSCAN for real-time base station signal analysis and compatibility with Siretta's CloudSURVEY for enhanced data visualization and analysis capabilities. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 800,57000 Kč | 29 800,57 Kč |
| 5 | 28 737,40000 Kč | 143 687,00 Kč |
| Unit Price without VAT: | 29 800,57000 Kč |
|---|---|
| Unit Price with VAT: | 36 058,68970 Kč |



