MIKE 3A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIKE 3A Series

MIKE3A/3M/MMCXM/S/RA/17

DigiKey Part Number
MIKE3A/3M/MMCXM/S/RA/17-ND
Manufacturer
Manufacturer Product Number
MIKE3A/3M/MMCXM/S/RA/17
Description
RF ANT 1.575GHZ MODULE MMCX MAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module MMCX Male Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
28dB
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Adhesive, Magnetic
Height (Max)
0.669" (17.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,60000 Kč401,60 Kč
10320,15700 Kč3 201,57 Kč
25299,81040 Kč7 495,26 Kč
100277,44310 Kč27 744,31 Kč
250266,77980 Kč66 694,95 Kč
500260,35250 Kč130 176,25 Kč
Manufacturers Standard Package
Unit Price without VAT:401,60000 Kč
Unit Price with VAT:485,93600 Kč