
AN_GPS_A003 MMCX | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A003MMCX-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A003 MMCX |
Description | GPS Antenna Cylinder Screw Mount |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MMCX Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | MMCX Male | |
Ingress Protection | IP65, IP66, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,23000 Kč | 362,23 Kč |
| 10 | 287,76600 Kč | 2 877,66 Kč |
| 25 | 269,18200 Kč | 6 729,55 Kč |
| 100 | 248,73940 Kč | 24 873,94 Kč |
| 250 | 238,99760 Kč | 59 749,40 Kč |
| 500 | 233,12644 Kč | 116 563,22 Kč |
| Unit Price without VAT: | 362,23000 Kč |
|---|---|
| Unit Price with VAT: | 438,29830 Kč |







