RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Magnetic
Antenna eBook

MIKE2A/3M/SMAM/S/S/26

DigiKey Part Number
MIKE2A/3M/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
MIKE2A/3M/SMAM/S/S/26
Description
RF ANT 850/868MHZ WHIP STR SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
6
VSWR
2
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
12.244" (311.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,50000 Kč372,50 Kč
10295,73600 Kč2 957,36 Kč
25276,56040 Kč6 914,01 Kč
100255,49110 Kč25 549,11 Kč
250245,44816 Kč61 362,04 Kč
500239,39736 Kč119 698,68 Kč
Manufacturers Standard Package
Unit Price without VAT:372,50000 Kč
Unit Price with VAT:450,72500 Kč