

ECHO1A/0.2M/IPEX/S/S/11 | |
---|---|
DigiKey Part Number | ECHO1A/0.2M/IPEX/S/S/11-ND |
Manufacturer | |
Manufacturer Product Number | ECHO1A/0.2M/IPEX/S/S/11 |
Description | RF ANT850/868MHZ PCB U.F.L SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,98000 Kč | 154,98 Kč |
10 | 120,43900 Kč | 1 204,39 Kč |
25 | 111,78200 Kč | 2 794,55 Kč |
100 | 102,27110 Kč | 10 227,11 Kč |
250 | 99,20244 Kč | 24 800,61 Kč |
Unit Price without VAT: | 154,98000 Kč |
---|---|
Unit Price with VAT: | 187,52580 Kč |