


ECHO1A/0.1M/IPEX/S/S/11 | |
|---|---|
DigiKey Part Number | ECHO1A/0.1M/IPEX/S/S/11-ND |
Manufacturer | |
Manufacturer Product Number | ECHO1A/0.1M/IPEX/S/S/11 |
Description | RF ANT 850/868MHZ PCB U.F.L SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,46800 Kč | 1 154,68 Kč |
| 25 | 106,85480 Kč | 2 671,37 Kč |
| 100 | 97,39500 Kč | 9 739,50 Kč |
| 250 | 92,88424 Kč | 23 221,06 Kč |
| 500 | 90,16458 Kč | 45 082,29 Kč |
| 1 000 | 87,92703 Kč | 87 927,03 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |

