


DELTA8A/X/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | DELTA8A/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA8A/X/SMAM/S/S/17 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 116,58100 Kč | 1 165,81 Kč |
| 25 | 107,89600 Kč | 2 697,40 Kč |
| 100 | 98,35670 Kč | 9 835,67 Kč |
| 250 | 93,80900 Kč | 23 452,25 Kč |
| 500 | 91,06790 Kč | 45 533,95 Kč |
| 1 000 | 88,81188 Kč | 88 811,88 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |











