


PRO-EX-347 | |
|---|---|
DigiKey Part Number | 535-PRO-EX-347-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EX-347 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 3 |
Packaging Bag | Gain 3dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 1.102" (28.00mm) |
Frequency Range 2.4GHz ~ 2.48GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 318,79700 Kč | 3 187,97 Kč |
| 25 | 298,39200 Kč | 7 459,80 Kč |
| 100 | 275,96620 Kč | 27 596,62 Kč |
| 300 | 263,45433 Kč | 79 036,30 Kč |
| 500 | 258,83094 Kč | 129 415,47 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



