


DELTA19/X/SMAM/S/S/35 | |
|---|---|
DigiKey Part Number | DELTA19/X/SMAM/S/S/35-ND |
Manufacturer | |
Manufacturer Product Number | DELTA19/X/SMAM/S/S/35 |
Description | RF ANT 2.4GHZ WHIP STR MALE 18MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.748" (19.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 214,60000 Kč | 2 146,00 Kč |
| 25 | 200,00160 Kč | 5 000,04 Kč |
| 100 | 183,95090 Kč | 18 395,09 Kč |
| 250 | 176,30004 Kč | 44 075,01 Kč |
| 500 | 171,68972 Kč | 85 844,86 Kč |
| 1 000 | 167,89413 Kč | 167 894,13 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |





