DELTA12B/X/SMAM/S/S/17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DELTA12B/X/SMAM/S/S/17

DELTA12B/X/SMAM/S/S/17 HIGH GAIN

DigiKey Part Number
DELTA12B/X/SMAM/S/S/17HIGHGAIN-ND
Manufacturer
Manufacturer Product Number
DELTA12B/X/SMAM/S/S/17 HIGH GAIN
Description
RF ANT 868MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.906" (150.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,24000 Kč419,24 Kč
10297,81700 Kč2 978,17 Kč
25266,16680 Kč6 654,17 Kč
100240,82950 Kč24 082,95 Kč
Manufacturers Standard Package
Unit Price without VAT:419,24000 Kč
Unit Price with VAT:507,28040 Kč