SCM010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM010

DigiKey Part Number
4677-SCM010-ND
Manufacturer
Manufacturer Product Number
SCM010
Description
Speed Control Motor 25W
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Servomotor 6000 RPM 25W Incremental 12 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Simplex Motion AB
Series
Packaging
Retail Package
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 48VDC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
8.5 / 60
Power - Rated
25W
Encoder Type
Incremental
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.709" (18.00mm)
Termination Style
Connector
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
28 / 200
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Simplex Motion AB
FREE SHIPPING on orders of 600,00 $ or more for products shipped by Simplex Motion AB
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1275,00000 $275,00 $
5260,00000 $1 300,00 $
Unit Price without VAT:275,00000 $
Unit Price with VAT:332,75000 $