
OVU00244-004 | |
---|---|
DigiKey Part Number | 3026-OVU00244-004-ND |
Manufacturer | |
Manufacturer Product Number | OVU00244-004 |
Description | LETO IBLDC MOTOR WITH CONTINUOUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor 120 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Overview Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 24VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 12.74 / 90 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.205" x 0.728" (56.00mm x 18.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 590,72000 Kč | 4 590,72 Kč |
5 | 4 218,99200 Kč | 21 094,96 Kč |
10 | 4 068,32800 Kč | 40 683,28 Kč |
25 | 4 031,64640 Kč | 100 791,16 Kč |
Unit Price without VAT: | 4 590,72000 Kč |
---|---|
Unit Price with VAT: | 5 554,77120 Kč |