
OVU00213-004 | |
---|---|
DigiKey Part Number | 3026-OVU00213-004-ND |
Manufacturer | |
Manufacturer Product Number | OVU00213-004 |
Description | TITAN IBLDC MOTOR WITH CONTINUOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor 120 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Overview Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 12VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 5.66 / 40 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.205" x 0.728" (56.00mm x 18.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 791,06000 Kč | 3 791,06 Kč |
5 | 3 483,94200 Kč | 17 419,71 Kč |
10 | 3 359,48300 Kč | 33 594,83 Kč |
25 | 3 266,66040 Kč | 81 666,51 Kč |
Unit Price without VAT: | 3 791,06000 Kč |
---|---|
Unit Price with VAT: | 4 587,18260 Kč |