
SIM7600G-H-M2 R2 | |
|---|---|
DigiKey Part Number | 3781-SIM7600G-H-M2R2-ND |
Manufacturer | |
Manufacturer Product Number | SIM7600G-H-M2 R2 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Card Edge |
EDA/CAD Models | SIM7600G-H-M2 R2 Models |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 963,52410 Kč | 385 409,64 Kč |
| Unit Price without VAT: | 963,52410 Kč |
|---|---|
| Unit Price with VAT: | 1 165,86416 Kč |








