
SIM7600G-PCIESIM (R2) | |
|---|---|
DigiKey Part Number | 3781-SIM7600G-PCIESIM(R2)-ND |
Manufacturer | |
Manufacturer Product Number | SIM7600G-PCIESIM (R2) |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA+, LTE, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Card Edge |
EDA/CAD Models | SIM7600G-PCIESIM (R2) Models |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,78000 Kč | 1 208,78 Kč |
| 10 | 1 059,79300 Kč | 10 597,93 Kč |
| 25 | 1 008,23840 Kč | 25 205,96 Kč |
| 100 | 937,62160 Kč | 93 762,16 Kč |
| Unit Price without VAT: | 1 208,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,62380 Kč |







