
SIM65M | |
|---|---|
DigiKey Part Number | 3781-SIM65M-ND |
Manufacturer | |
Manufacturer Product Number | SIM65M |
Description | GNSS MULTI-CONSTELLATION MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.575GHz -166dBm Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SIMCom Wireless Solutions Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -166dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Multiple Channels | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 229,76000 Kč | 2 297,60 Kč |
| 25 | 217,76600 Kč | 5 444,15 Kč |
| 100 | 201,30150 Kč | 20 130,15 Kč |
| 300 | 189,57203 Kč | 56 871,61 Kč |
| 600 | 182,72670 Kč | 109 636,02 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |


