
EVALAG9905-LPB | |
|---|---|
DigiKey Part Number | 5061-EVALAG9905-LPB-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG9905-LPB |
Description | EVAL BOARD FOR AG9905-LPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag9905 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | Ag9905 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,17000 Kč | 1 486,17 Kč |
| Unit Price without VAT: | 1 486,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,26570 Kč |


