
Category | Voltage - Output 2V ~ 40V |
Manufacturer Silvertel | Features Dimmable |
Packaging Box | Voltage - Input 57V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 300mA | Utilized IC / Part Ag210 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 979,42000 Kč | 2 979,42 Kč |
| Unit Price without VAT: | 2 979,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 605,09820 Kč |





