


AG9924MT | |
|---|---|
DigiKey Part Number | 5061-AG9924MT-ND |
Manufacturer | |
Manufacturer Product Number | AG9924MT |
Description | ISOLATED POE PD MODULE 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 500mA 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 194,23200 Kč | 1 942,32 Kč |
| 50 | 188,98200 Kč | 9 449,10 Kč |
| 100 | 183,73460 Kč | 18 373,46 Kč |
| 200 | 178,48300 Kč | 35 696,60 Kč |
| 500 | 173,23392 Kč | 86 616,96 Kč |
| 1 000 | 162,73450 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


