
AG9705-2BR | |
|---|---|
DigiKey Part Number | 5061-AG9705-2BR-ND |
Manufacturer | |
Manufacturer Product Number | AG9705-2BR |
Description | ISOLATED POE PD MODULE 5V 9W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.8A |
Mfr | Power (Watts) 9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP |
Type Isolated PoE (Power over Ethernet) Module | Operating Temperature -20°C ~ 70°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 57V | Size / Dimension 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 194,23200 Kč | 1 942,32 Kč |
| 25 | 188,98200 Kč | 4 724,55 Kč |
| 120 | 178,48300 Kč | 21 417,96 Kč |
| 300 | 173,23420 Kč | 51 970,26 Kč |
| 540 | 167,98517 Kč | 90 711,99 Kč |
| 1 020 | 146,98600 Kč | 149 925,72 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


