
AG9205 | |
|---|---|
DigiKey Part Number | 5061-AG9205-ND |
Manufacturer | |
Manufacturer Product Number | AG9205 |
Description | ISOLATED POE PD MODULE 5V 13W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2.6A 36V - 57V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.6A |
Series | Power (Watts) 13 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Size / Dimension 2.20" L x 0.71" W x 0.55" H (56.0mm x 18.0mm x 14.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 272,97400 Kč | 2 729,74 Kč |
| 120 | 267,72625 Kč | 32 127,15 Kč |
| 300 | 262,47570 Kč | 78 742,71 Kč |
| 540 | 257,22628 Kč | 138 902,19 Kč |
| 1 020 | 241,47741 Kč | 246 306,96 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |




