



S2 MODULE EXT ANT | |
|---|---|
DigiKey Part Number | 4356-S2MODULEEXTANT-ND |
Manufacturer | |
Manufacturer Product Number | S2 MODULE EXT ANT |
Description | LTE-M SYSTEM ON MODULE WITH SIM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-M1/NB1, GPS Transceiver Module 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, PDM, PWM, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part nRF9151 |
Part Status Active | Memory Size 1MB Flash, 265kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 5V ~ 17V |
RF Family/Standard Cellular, Navigation | Mounting Type Chassis Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz | Package / Case PCB Module |
Power - Output 23dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,86000 Kč | 1 868,86 Kč |
| 10 | 1 643,47600 Kč | 16 434,76 Kč |
| 25 | 1 565,49720 Kč | 39 137,43 Kč |
| 100 | 1 458,72750 Kč | 145 872,75 Kč |
| Unit Price without VAT: | 1 868,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,32060 Kč |










