FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662GXC-BFST

DigiKey Part Number
1984-SM662GXC-BFST-ND
Manufacturer
Manufacturer Product Number
SM662GXC-BFST
Description
IC FLASH 512GBIT EMMC 100BGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
Manufacturers Standard Package
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč