
SM619GEC DGST | |
|---|---|
DigiKey Part Number | 1984-SM619GECDGST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEC DGST |
Description | SSD 64GB BGA TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,44000 Kč | 2 399,44 Kč |
| 10 | 2 212,70600 Kč | 22 127,06 Kč |
| 25 | 2 139,90600 Kč | 53 497,65 Kč |
| 50 | 2 085,79440 Kč | 104 289,72 Kč |
| 100 | 2 032,71980 Kč | 203 271,98 Kč |
| Unit Price without VAT: | 2 399,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 903,32240 Kč |


