Solid State Drive (SSD) FLASH - NAND (SLC) 20GB SATA III BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM619GEC DGSS

DigiKey Part Number
1984-SM619GECDGSS-ND
Manufacturer
Manufacturer Product Number
SM619GEC DGSS
Description
SSD 20GB BGA SLC SATA III
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 20GB SATA III BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
20GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
BGA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:780
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 399,44000 Kč2 399,44 Kč
102 212,70600 Kč22 127,06 Kč
252 139,90600 Kč53 497,65 Kč
502 085,79440 Kč104 289,72 Kč
1002 032,71980 Kč203 271,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 399,44000 Kč
Unit Price with VAT:2 903,32240 Kč