
ZM5101A-CME3R | |
|---|---|
DigiKey Part Number | 703-1093-2-ND - Tape & Reel (TR) 703-1093-1-ND - Cut Tape (CT) 703-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM5101A-CME3R |
Description | IC RF TXRX+MCU Z-WAVE 56LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Z-Wave® Z-Wave® 868MHz, 908MHz, 921MHz 56-TFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | ZM5101A-CME3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Z-Wave® | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 5dBm | |
Sensitivity | -104dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 32mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFLGA Module | |
Supplier Device Package | 56-LGA Module (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 256,76400 Kč | 2 567,64 Kč |
| 25 | 242,03120 Kč | 6 050,78 Kč |
| 100 | 222,08320 Kč | 22 208,32 Kč |
| 250 | 210,28152 Kč | 52 570,38 Kč |
| 500 | 202,01588 Kč | 101 007,94 Kč |
| 1 000 | 194,28043 Kč | 194 280,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 187,03979 Kč | 374 079,58 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |


