Z-Wave - Z-Wave Transceiver 908MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-ZDB5101-U2

DigiKey Part Number
703-1119-ND
Manufacturer
Manufacturer Product Number
ACC-ZDB5101-U2
Description
DEVELOPMENT BOARD W/ ZM5101
Customer Reference
Detailed Description
Z-Wave - Z-Wave Transceiver 908MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Z-Wave
Frequency
908MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Z-Wave
Note
-
RF Type
Z-Wave
RF Frequency
908MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 793,00000 Kč4 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 793,00000 Kč
Unit Price with VAT:5 799,53000 Kč